Similar

LXY25VB152M16X20LL | |
|---|---|
DigiKey Part Number | LXY25VB152M16X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB152M16X20LL |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 978 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.63 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E152MHD | Nichicon | 271 | 493-1833-ND | 1,32000 € | Similar |


