Similar
Direct
Parametric Equivalent

LXY16VB562M16X40LL | |
|---|---|
DigiKey Part Number | LXY16VB562M16X40LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB562M16X40LL |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.465 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL562ML40S | Chemi-Con | 0 | 565-1788-ND | 1,19560 € | Similar |
| UPW1C562MHD | Nichicon | 300 | 493-1803-ND | 2,54000 € | Direct |
| EY1E562MNN1635 | Chinsan (Elite) | 0 | 4191-EY1E562MNN1635-ND | 1,66980 € | Parametric Equivalent |




