Similar
Direct

LXY16VB392M16X30LL | |
|---|---|
DigiKey Part Number | LXY16VB392M16X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY16VB392M16X30LL |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7625 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL392ML30S | Chemi-Con | 0 | 565-1786-ND | 0,75922 € | Similar |
| UPW1C392MHD | Nichicon | 425 | 493-1799-ND | 1,78000 € | Direct |



