
LDFX032202T22V0E | |
|---|---|
DigiKey Part Number | 565-LDFX032202T22V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFX032202T22V0E |
Description | CHOKE COIL_SINGLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR 1.9mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 32A |
Manufacturer Chemi-Con | DC Resistance (DCR) (Max) 1.9mOhm |
Series | Voltage Rating - DC 500V |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.693" Dia (43.00mm) |
Number of Lines 2 | Height (Max) 1.496" (38.00mm) |
Inductance @ Frequency 2 mH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,85000 € | 31,85 € |
| 60 | 22,51850 € | 1.351,11 € |
| 120 | 21,39625 € | 2.567,55 € |
| Unit Price without VAT: | 31,85000 € |
|---|---|
| Unit Price with VAT: | 37,90150 € |



