12.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8521-32-12M8

DigiKey Part Number
817-RT8521-32-12M8-ND
Manufacturer
Manufacturer Product Number
RT8521-32-12M8
Description
CMC 12.8MH 32A 2LN TH NANO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12.8 mH @ 100 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
600V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.362" L x 1.496" W (60.00mm x 38.00mm)
Height (Max)
2.362" (60.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,05000 €64,05 €
1052,70100 €527,01 €
2548,77760 €1.219,44 €
6046,93500 €2.816,10 €
Manufacturers Standard Package
Unit Price without VAT:64,05000 €
Unit Price with VAT:76,21950 €