Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KZE35VB331M10X16LL | |
|---|---|
DigiKey Part Number | KZE35VB331M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE35VB331M10X16LL |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ330MEFC10X12.5 | Rubycon | 0 | 1189-3660-ND | 0,63000 € | Direct |
| EEU-EB1V331 | Panasonic Industry | 826 | P13128-ND | 0,79000 € | Upgrade |
| UPW1V331MPD | Nichicon | 1.027 | 493-1865-ND | 0,72000 € | Upgrade |
| EEU-FM1V331 | Panasonic Industry | 33.424 | P12413-ND | 0,80000 € | Similar |
| REA1016331M035B | KYOCERA AVX | 0 | 478-REA1016331M035B-ND | 0,17032 € | Parametric Equivalent |









