Upgrade
Upgrade
Similar

KZE35VB151M8X11LL | |
|---|---|
DigiKey Part Number | KZE35VB151M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE35VB151M8X11LL |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V151MPD | Nichicon | 7.023 | 493-1577-ND | 0,41000 € | Upgrade |
| UPW1V151MPD | Nichicon | 2.098 | 493-1862-ND | 0,43000 € | Upgrade |
| EEU-FM1V151 | Panasonic Industry | 863 | P12408-ND | 0,50000 € | Similar |




