KZE25VB681M10X20LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.117
Unit Price: 1,16000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.949
Unit Price: 0,93000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Direct


Nichicon
In Stock: 9
Unit Price: 0,89000 €
Datasheet

Upgrade


Nichicon
In Stock: 10.449
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 637
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: 0,82000 €
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZE25VB681M10X20LL

DigiKey Part Number
KZE25VB681M10X20LL-ND
Manufacturer
Manufacturer Product Number
KZE25VB681M10X20LL
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes