



UHW1E681MPD | |
|---|---|
DigiKey Part Number | 493-6950-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E681MPD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E681MPD1TD | Nichicon | 1.275 | 493-UHW1E681MPD1TDCT-ND | 0,82000 € | Parametric Equivalent |
| 25ZLH680MEFC10X16 | Rubycon | 3.931 | 1189-1855-ND | 0,60000 € | Parametric Equivalent |
| 25ZLH680MEFCT810X16 | Rubycon | 1.686 | 1189-4174-1-ND | 0,59000 € | Parametric Equivalent |
| 25ZLJ680M10X16 | Rubycon | 1.796 | 1189-1255-ND | 0,69000 € | Parametric Equivalent |
| EKYB250ELL681MJ16S | Chemi-Con | 1.967 | 565-EKYB250ELL681MJ16S-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42340 € | 21,17 € |
| 100 | 0,38080 € | 38,08 € |
| 500 | 0,30736 € | 153,68 € |
| 1.800 | 0,26768 € | 481,82 € |
| 3.600 | 0,25124 € | 904,46 € |
| 5.400 | 0,24294 € | 1.311,88 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

