Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KZE10VB392M12X30LL | |
|---|---|
DigiKey Part Number | KZE10VB392M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE10VB392M12X30LL |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-100ELL392MK30S | Chemi-Con | 819 | 565-EKY-100ELL392MK30S-ND | 1,67000 € | Upgrade |
| 10YXS3900MEFC12.5X25 | Rubycon | 877 | 1189-10YXS3900MEFC12.5X25-ND | 1,21000 € | Parametric Equivalent |
| 10ZLH3900MEFC12.5X25 | Rubycon | 22 | 1189-2952-ND | 1,26000 € | Parametric Equivalent |
| 10ZLH3900MEFCG412.5X25 | Rubycon | 0 | 10ZLH3900MEFCG412.5X25-ND | 0,39444 € | Parametric Equivalent |
| 10ZLH3900MEFCGA12.5X25 | Rubycon | 0 | 10ZLH3900MEFCGA12.5X25-ND | 0,41126 € | Parametric Equivalent |












