Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KZE100VB681M18X35LL | |
|---|---|
DigiKey Part Number | KZE100VB681M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE100VB681M18X35LL |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE101ELL561MLP1S | Chemi-Con | 12 | 565-1744-ND | 3,88000 € | Direct |
| EKYB101ELL681MMN3S | Chemi-Con | 174 | 565-EKYB101ELL681MMN3S-ND | 4,28000 € | Parametric Equivalent |
| EKZN101ELL681MMN3S | Chemi-Con | 0 | 565-4151-ND | 3,42000 € | Parametric Equivalent |
| UHE2A681MHD | Nichicon | 3.116 | 493-1685-ND | 2,44000 € | Parametric Equivalent |
| UHW2A681MHD6 | Nichicon | 0 | 493-14591-ND | 3,69000 € | Parametric Equivalent |






