
EKZE101ELL561MLP1S | |
|---|---|
DigiKey Part Number | 565-1744-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL561MLP1S |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL561MLP1S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Bulk | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL561MLP1S | Chemi-Con | 878 | 565-EKY-101ELL561MLP1S-ND | 2,52000 € | Parametric Equivalent |
| EKYA101ELL561MLP1S | Chemi-Con | 450 | 565-EKYA101ELL561MLP1S-ND | 3,44000 € | Parametric Equivalent |
| EKYB101ELL561MLP1S | Chemi-Con | 500 | 565-EKYB101ELL561MLP1S-ND | 2,81000 € | Parametric Equivalent |
| UHE2A561MHD | Nichicon | 631 | 493-1684-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,65400 € | 26,54 € |
| 50 | 2,14400 € | 107,20 € |
| 250 | 1,81112 € | 452,78 € |
| 500 | 1,70644 € | 853,22 € |
| 1.000 | 1,61952 € | 1.619,52 € |
| 2.500 | 1,52682 € | 3.817,05 € |
| 5.000 | 1,47040 € | 7.352,00 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

