MFR Recommended
Direct
Direct
Similar

KY6.3VB472M12X30LL | |
|---|---|
DigiKey Part Number | KY6.3VB472M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | KY6.3VB472M12X30LL |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2525 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL472MK30S | Chemi-Con | 909 | 565-EKY-6R3ELL472MK30S-ND | 1,39000 € | MFR Recommended |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,61000 € | Direct |
| UHW0J472MHD | Nichicon | 38 | 493-6932-ND | 1,63000 € | Direct |
| UHE0J472MHD | Nichicon | 383 | 493-1478-ND | 1,37000 € | Similar |





