Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KY50VB222M18X35LL | |
|---|---|
DigiKey Part Number | KY50VB222M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KY50VB222M18X35LL |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL222MMN3S | Chemi-Con | 178 | 565-EKYB500ELL222MMN3S-ND | 4,28000 € | Parametric Equivalent |
| EKZN500ELL222MMN3S | Chemi-Con | 246 | 565-4079-ND | 3,43000 € | Parametric Equivalent |
| UHE1H222MHD6 | Nichicon | 0 | 493-1629-ND | 3,24000 € | Parametric Equivalent |




