Direct
MFR Recommended
Direct
Direct
Direct
Upgrade

KY25VB471M10X16LL | |
|---|---|
DigiKey Part Number | KY25VB471M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KY25VB471M10X16LL |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN250ELL471MJC5S | Chemi-Con | 392 | 565-EKZN250ELL471MJC5S-ND | 1,07000 € | Direct |
| EKY-250ELL471MJ16S | Chemi-Con | 3.150 | 565-EKY-250ELL471MJ16S-ND | 0,83000 € | MFR Recommended |
| 25ZLH470MEFC10X12.5 | Rubycon | 88.887 | 1189-1869-ND | 0,46000 € | Direct |
| 25ZLJ470M10X12.5 | Rubycon | 7.863 | 1189-1253-ND | 0,60000 € | Direct |
| ESL477M025AH9AA | KEMET | 0 | 399-15747-ND | 0,47000 € | Direct |







