KY25VB331M8X15LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 7.803
Unit Price: 0,41000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.163
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16.126
Unit Price: 0,47000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY25VB331M8X15LL

DigiKey Part Number
KY25VB331M8X15LL-ND
Manufacturer
Manufacturer Product Number
KY25VB331M8X15LL
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Obsolete
Impedance
87 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH330MEFC8X11.5Rubycon7.8031189-1875-ND0,41000 €Direct
ESL337M025AGMAAKEMET0399-15745-ND0,39000 €Direct
EEU-EB1E331Panasonic Industry4.163P13123-ND0,64000 €Upgrade
UHE1E331MPDNichicon16.126493-1550-ND0,47000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes