Direct
MFR Recommended
Direct
Direct
Direct
Direct
Direct
Similar

KY25VB222M12X35LL | |
|---|---|
DigiKey Part Number | KY25VB222M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KY25VB222M12X35LL |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN250ELL222MK30S | Chemi-Con | 988 | 565-4055-ND | 2,54000 € | Direct |
| EKY-250ELL222MK35S | Chemi-Con | 2.833 | 565-EKY-250ELL222MK35S-ND | 1,52000 € | MFR Recommended |
| 25ZLH2200MEFC12.5X30 | Rubycon | 14.744 | 1189-1741-ND | 1,30000 € | Direct |
| 25ZLJ2200M12.5X30 | Rubycon | 462 | 25ZLJ2200M12.5X30-ND | 1,88000 € | Direct |
| EEU-FR1E222L | Panasonic Industry | 2.293 | P14428-ND | 1,87000 € | Direct |









