KY25VB182M12X30LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 496
Unit Price: 2,45000 €
Datasheet

Direct


Chemi-Con
In Stock: 343
Unit Price: 2,19000 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 972
Unit Price: 1,39000 €
Datasheet

Direct


Rubycon
In Stock: 1.172
Unit Price: 1,39000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,58135 €
Datasheet

Direct


Panasonic Industry
In Stock: 436
Unit Price: 1,63000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,64593 €
Datasheet
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY25VB182M12X30LL

DigiKey Part Number
KY25VB182M12X30LL-ND
Manufacturer
Manufacturer Product Number
KY25VB182M12X30LL
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes