MFR Recommended
Direct
Direct
Direct

KY16VB681M10X16LL | |
|---|---|
DigiKey Part Number | KY16VB681M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KY16VB681M10X16LL |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL681MJ16S | Chemi-Con | 2.475 | 565-EKY-160ELL681MJ16S-ND | 0,70000 € | MFR Recommended |
| 16ZLH680MCE10X12.5 | Rubycon | 0 | 16ZLH680MCE10X12.5-ND | 0,15894 € | Direct |
| 16ZLH680MEFC10X12.5 | Rubycon | 18.105 | 1189-1150-ND | 0,48000 € | Direct |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | 0,72000 € | Direct |




