KY10VB682M16X31LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,80906 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 428
Unit Price: 2,13000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,79942 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.745
Unit Price: 2,41000 €
Datasheet

Direct


Nichicon
In Stock: 450
Unit Price: 2,12000 €
Datasheet

Direct


Nichicon
In Stock: 276
Unit Price: 2,35000 €
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY10VB682M16X31LL

DigiKey Part Number
KY10VB682M16X31LL-ND
Manufacturer
Manufacturer Product Number
KY10VB682M16X31LL
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9325 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Obsolete
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN100ELL682ML25SChemi-Con0EKZN100ELL682ML25S-ND0,80906 €Direct
EKY-100ELL682MLN3SChemi-Con428565-EKY-100ELL682MLN3S-ND2,13000 €MFR Recommended
ELXZ100ELL682ML30SChemi-Con0565-1918-ND0,79942 €Upgrade
EEU-FR1A682Panasonic Industry1.745P14389-ND2,41000 €Direct
UHW1A682MHDNichicon450493-6933-ND2,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes