Upgrade
Upgrade
Parametric Equivalent
Upgrade

KXG350VB121M18X31LL | |
|---|---|
DigiKey Part Number | KXG350VB121M18X31LL-ND |
Manufacturer | |
Manufacturer Product Number | KXG350VB121M18X31LL |
Description | CAP ALUM 120UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8675 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL401ELL121MM30S | Chemi-Con | 40 | 565-5044-ND | 3,76000 € | Upgrade |
| EKXL421ELL121MM30S | Chemi-Con | 304 | 565-EKXL421ELL121MM30S-ND | 4,53000 € | Upgrade |
| EKXN451ELL121MM30S | Chemi-Con | 0 | 565-EKXN451ELL121MM30S-ND | 4,84000 € | Parametric Equivalent |
| 400BXW120MEFR18X30 | Rubycon | 74 | 1189-3166-ND | 4,13000 € | Upgrade |




