Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ450VS331M35X35T2 | |
|---|---|
DigiKey Part Number | KMQ450VS331M35X35T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ450VS331M35X35T2 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ451VSN331MA35S | Chemi-Con | 0 | 565-3028-ND | 12,67000 € | Parametric Equivalent |
| 450MXK330MEFCSN35X25 | Rubycon | 404 | 1189-2626-ND | 10,02000 € | Direct |
| 381LQ331M450A032 | Cornell Dubilier Knowles | 800 | 338-3759-ND | 9,24000 € | Parametric Equivalent |
| 450HXG330MEFC35X35 | Rubycon | 0 | 450HXG330MEFC35X35-ND | 5,24990 € | Parametric Equivalent |
| 450MXG330MEFCSN35X35 | Rubycon | 0 | 1189-2809-ND | 3,58880 € | Parametric Equivalent |














