Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ400VS151M22X30T2 | |
|---|---|
DigiKey Part Number | KMQ400VS151M22X30T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ400VS151M22X30T2 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ401VSN151MP30S | Chemi-Con | 3.192 | 565-2998-ND | 6,14000 € | Parametric Equivalent |
| 381LX151M400H022 | Cornell Dubilier Knowles | 0 | 381LX151M400H022-ND | 2,58854 € | Parametric Equivalent |
| 400MXG150MEFCSN22X30 | Rubycon | 0 | 1189-3921-ND | 2,87235 € | Parametric Equivalent |
| 400MXH150MEFCSN22X30 | Rubycon | 0 | 1189-1977-ND | 1,71805 € | Parametric Equivalent |
| 420MXH150MEFC22X30 | Rubycon | 0 | 420MXH150MEFC22X30-ND | 2,10775 € | Parametric Equivalent |













