KMQ350VS151M22X30T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 3.192
Unit Price: 6,14000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,57755 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.023
Unit Price: 4,94000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,94379 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58854 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,87235 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,71805 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,10775 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,47000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,35920 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,77000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 577
Unit Price: 6,54000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,24358 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,83213 €
Datasheet
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMQ350VS151M22X30T2

DigiKey Part Number
KMQ350VS151M22X30T2-ND
Manufacturer
Manufacturer Product Number
KMQ350VS151M22X30T2
Description
CAP ALUM 150UF 20% 350V SNAP TH
Customer Reference
Detailed Description
150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.1726 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ401VSN151MP30SChemi-Con3.192565-2998-ND6,14000 €Parametric Equivalent
350MXG150MEFCSN22X30Rubycon01189-3902-ND2,57755 €Parametric Equivalent
381LQ151M350H022Cornell Dubilier Knowles3.023338-3815-ND4,94000 €Parametric Equivalent
381LX151M350H022Cornell Dubilier Knowles0381LX151M350H022-ND1,94379 €Parametric Equivalent
381LX151M400H022Cornell Dubilier Knowles0381LX151M400H022-ND2,58854 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes