Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ250VS152M35X45T2 | |
|---|---|
DigiKey Part Number | KMQ250VS152M35X45T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ250VS152M35X45T2 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.75 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN152MA40S | Chemi-Con | 117 | 565-3463-ND | 16,01000 € | Parametric Equivalent |
| 158LMH250MZEG | CORNELL DUBILIER KNOWLES | 0 | 158LMH250MZEG-ND | 7,07610 € | Parametric Equivalent |
| 250MXG1500MEFCSN35X45 | Rubycon | 0 | 250MXG1500MEFCSN35X45-ND | 5,78310 € | Parametric Equivalent |
| 381LQ152M250A452 | Cornell Dubilier Knowles | 0 | 338-3862-ND | 7,27957 € | Parametric Equivalent |
| B43509E2158M007 | TDK | 180 | B43509E2158M007-ND | 12,68000 € | Parametric Equivalent |











