Direct
Similar

KMH50VS822M35X35T2 | |
|---|---|
DigiKey Part Number | KMH50VS822M35X35T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH50VS822M35X35T2 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.55 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.834 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX822M050A032 | Cornell Dubilier Knowles | 6.963 | 338-2328-ND | 6,70000 € | Direct |
| SLP822M050H5P3 | Cornell Dubilier Knowles | 0 | SLP822M050H5P3-ND | 2,65636 € | Similar |



