Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMH35VN153M30X45T2 | |
|---|---|
DigiKey Part Number | KMH35VN153M30X45T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH35VN153M30X45T2 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.0176 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M035K452 | Cornell Dubilier Knowles | 992 | 338-2522-ND | 7,20000 € | Similar |
| 35MXG15000MEFCSN30X40 | Rubycon | 34 | 1189-2846-ND | 6,39000 € | Parametric Equivalent |
| 381LQ153M035K042 | Cornell Dubilier Knowles | 0 | 381LQ153M035K042-ND | 2,71288 € | Parametric Equivalent |
| SLP153M035E4P3 | Cornell Dubilier Knowles | 0 | SLP153M035E4P3-ND | 2,52222 € | Parametric Equivalent |





