Parametric Equivalent
Parametric Equivalent

KMH100VN122M25X35T2 | |
|---|---|
DigiKey Part Number | KMH100VN122M25X35T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH100VN122M25X35T2 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.052 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 207mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A122MELA | Nichicon | 95 | 493-7192-ND | 3,98000 € | Parametric Equivalent |
| MAL225639122E3 | Vishay Beyschlag/Draloric/BC Components | 82 | MAL225639122E3-ND | 6,60000 € | Parametric Equivalent |



