



LGU2A122MELA | |
|---|---|
DigiKey Part Number | 493-7192-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A122MELA |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A122MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.024 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72000 € | 27,20 € |
| 50 | 2,19860 € | 109,93 € |
| 100 | 2,03450 € | 203,45 € |
| 500 | 1,75240 € | 876,20 € |
| 1.000 | 1,66370 € | 1.663,70 € |
| 2.500 | 1,56915 € | 3.922,88 € |
| 5.000 | 1,51159 € | 7.557,95 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

