KMG6.3VB47RM5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 23.675
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 893
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.246
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.918
Unit Price: 0,24000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG6.3VB47RM5X11LL

DigiKey Part Number
KMG6.3VB47RM5X11LL-ND
Manufacturer
Manufacturer Product Number
KMG6.3VB47RM5X11LL
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
96 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C470Panasonic Industry23.675P11196-ND0,33000 €Upgrade
EEU-FC1E470Panasonic Industry893P10267-ND0,39000 €Similar
UKT1A470MDDNichicon1.246493-15419-ND0,37000 €Parametric Equivalent
UPS1A470MDDNichicon2.918UPS1A470MDD-ND0,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes