Direct
Similar
Similar
Similar

KMG50VB22RM5X11LL | |
|---|---|
DigiKey Part Number | KMG50VB22RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG50VB22RM5X11LL |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9.041Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 117 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 9.041Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H220 | Panasonic Industry | 9.013 | P10318-ND | 0,33000 € | Direct |
| 860020672011 | Würth Elektronik | 4.768 | 732-8857-1-ND | 0,09000 € | Similar |
| ECA-1HHG220 | Panasonic Industry | 19.346 | P5568-ND | 0,25000 € | Similar |
| SEK220M050ST | Cornell Dubilier Knowles | 4.599 | 338-1726-ND | 0,59000 € | Similar |





