KMG450VB3R3M10X16LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,20195 €
Datasheet

Similar


Nichicon
In Stock: 780
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 787
Unit Price: 0,64000 €
Datasheet
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 120.545Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG450VB3R3M10X16LL

DigiKey Part Number
KMG450VB3R3M10X16LL-ND
Manufacturer
Manufacturer Product Number
KMG450VB3R3M10X16LL
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 120.545Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
77.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.630" (16.00mm)
ESR (Equivalent Series Resistance)
120.545Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450CFX3.3MEFC10X12.5Rubycon0450CFX3.3MEFC10X12.5-ND0,20195 €Direct
UVZ2W3R3MPDNichicon780493-1456-ND0,66000 €Similar
450PX3.3MEFC10X12.5Rubycon787450PX3.3MEFC10X12.5-ND0,64000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes