Direct
Similar
Similar
Similar

KMG25VB47RM5X11LL | |
|---|---|
DigiKey Part Number | KMG25VB47RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG25VB47RM5X11LL |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5.643Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 5.643Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E470 | Panasonic Industry | 1.750 | P10267-ND | 0,39000 € | Direct |
| 860020472006 | Würth Elektronik | 4.332 | 732-8823-1-ND | 0,08000 € | Similar |
| ECA-1EHG470 | Panasonic Industry | 25.505 | P5539-ND | 0,25000 € | Similar |
| SEK470M025ST | Cornell Dubilier Knowles | 0 | 338-2352-ND | 0,19627 € | Similar |





