Upgrade
Upgrade
Similar
Similar
Similar

KMG16VB47RM5X11LL | |
|---|---|
DigiKey Part Number | KMG16VB47RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG16VB47RM5X11LL |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C470 | Panasonic Industry | 23.683 | P11196-ND | 0,33000 € | Upgrade |
| EEU-FC1E470 | Panasonic Industry | 943 | P10267-ND | 0,39000 € | Upgrade |
| 860020372004 | Würth Elektronik | 4.881 | 732-8791-1-ND | 0,09000 € | Similar |
| ECA-1CHG470 | Panasonic Industry | 34.837 | P5528-ND | 0,26000 € | Similar |
| SEK470M016ST | Cornell Dubilier Knowles | 11.510 | 338-1732-ND | 0,72000 € | Similar |






