Similar
Upgrade
Upgrade
Upgrade
Similar

KMG10VB47RM5X11LL | |
|---|---|
DigiKey Part Number | KMG10VB47RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG10VB47RM5X11LL |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG100ELL470ME11D | Chemi-Con | 753 | 565-1276-ND | 0,34000 € | Similar |
| EEU-FC1C470 | Panasonic Industry | 23.693 | P11196-ND | 0,33000 € | Upgrade |
| EEU-FC1E470 | Panasonic Industry | 943 | P10267-ND | 0,39000 € | Upgrade |
| UPS1A470MDD | Nichicon | 2.918 | UPS1A470MDD-ND | 0,24000 € | Upgrade |
| 860020272003 | Würth Elektronik | 2.816 | 732-8905-1-ND | 0,09000 € | Similar |






