Upgrade
Upgrade
Upgrade
Similar

KMG10VB33RM5X11LL | |
|---|---|
DigiKey Part Number | KMG10VB33RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG10VB33RM5X11LL |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V330 | Panasonic Industry | 60 | P10290-ND | 0,33000 € | Upgrade |
| UPW1A330MDD | Nichicon | 2.053 | 493-1729-ND | 0,26000 € | Upgrade |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | 0,26000 € | Upgrade |
| 860020272002 | Würth Elektronik | 71 | 732-8904-1-ND | 0,09000 € | Similar |




