
EEU-FC1V330 | |
|---|---|
DigiKey Part Number | P10290-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V330 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V330 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG330 | Panasonic Industry | 2.512 | P5549-ND | 0,25000 € | Similar |
| EEU-FC1V330B | Panasonic Industry | 595 | 10-EEU-FC1V330BCT-ND | 0,34000 € | Similar |
| EEU-FC1V330H | Panasonic Industry | 21.358 | P19681CT-ND | 0,34000 € | Similar |
| EKMG350ELL330ME11D | Chemi-Con | 1.035 | 565-EKMG350ELL330ME11D-ND | 0,35000 € | Similar |
| UPJ1V330MED | Nichicon | 730 | 493-17059-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14860 € | 7,43 € |
| 200 | 0,11705 € | 23,41 € |
| 600 | 0,09905 € | 59,43 € |
| 1.000 | 0,09228 € | 92,28 € |
| 2.600 | 0,08185 € | 212,81 € |
| 5.000 | 0,07610 € | 380,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

