KMG100VB10RM6X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.293
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.825
Unit Price: 0,38000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.577
Unit Price: 0,83000 €
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 13.26Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG100VB10RM6X11LL

DigiKey Part Number
KMG100VB10RM6X11LL-ND
Manufacturer
Manufacturer Product Number
KMG100VB10RM6X11LL
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 13.26Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
97.2 mA @ 100 kHz
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
13.26Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A100Panasonic Industry2.293P10769-ND0,42000 €Direct
ECA-2AHG100Panasonic Industry3.825P5593-ND0,38000 €Similar
SEK100M100STCornell Dubilier Knowles5.577338-1739-ND0,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes