HHXJ350ARA560MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.900
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 975
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.788
Unit Price: 0,99000 €
Datasheet
NPCAP PXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350ARA560MF61G

DigiKey Part Number
565-HHXJ350ARA560MF61GTR-ND - Tape & Reel (TR)
565-HHXJ350ARA560MF61GCT-ND - Cut Tape (CT)
565-HHXJ350ARA560MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350ARA560MF61G
Description
CAP ALUM HYBRID 56UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ350ARA560MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42600 €4,26 €
500,32000 €16,00 €
1000,28670 €28,67 €
5000,22888 €114,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21067 €210,67 €
2.0000,19554 €391,08 €
3.0000,18789 €563,67 €
5.0000,17937 €896,85 €
7.0000,17436 €1.220,52 €
10.0000,16952 €1.695,20 €
12.0000,16722 €2.006,64 €
24.0000,15944 €3.826,56 €
25.0000,15902 €3.975,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €