PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350GRA560MF61G

DigiKey Part Number
565-HHXJ350GRA560MF61GTR-ND - Tape & Reel (TR)
565-HHXJ350GRA560MF61GCT-ND - Cut Tape (CT)
565-HHXJ350GRA560MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350GRA560MF61G
Description
CAP ALUM HYBRID 56UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49100 €4,91 €
500,37060 €18,53 €
1000,33260 €33,26 €
5000,26722 €133,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24661 €246,61 €
2.0000,22947 €458,94 €
3.0000,22083 €662,49 €
5.0000,21118 €1.055,90 €
7.0000,20552 €1.438,64 €
10.0000,20005 €2.000,50 €
12.0000,19744 €2.369,28 €
24.0000,18864 €4.527,36 €
25.0000,18817 €4.704,25 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €