
HHXE250GRA221MHA0G | |
---|---|
DigiKey Part Number | 565-HHXE250GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXE250GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXE250GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,68700 € | 6,87 € |
50 | 0,52640 € | 26,32 € |
100 | 0,47530 € | 47,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,38758 € | 193,79 € |
1.000 | 0,35994 € | 359,94 € |
1.500 | 0,34599 € | 518,99 € |
2.500 | 0,33044 € | 826,10 € |
3.500 | 0,32130 € | 1.124,55 € |
5.000 | 0,31247 € | 1.562,35 € |
6.000 | 0,30827 € | 1.849,62 € |
12.000 | 0,29406 € | 3.528,72 € |
12.500 | 0,29330 € | 3.666,25 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |