
HHXC500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXC500ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXC500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,36680 € | 36,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30464 € | 152,32 € |
| 1.000 | 0,27352 € | 273,52 € |
| 1.500 | 0,26327 € | 394,91 € |
| 2.500 | 0,25558 € | 638,95 € |
| 3.500 | 0,24894 € | 871,29 € |
| 5.000 | 0,24225 € | 1.211,25 € |
| 6.000 | 0,23846 € | 1.430,76 € |
| 12.000 | 0,23560 € | 2.827,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |










