
HHXC500ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-4781-2-ND - Tape & Reel (TR) 565-4781-1-ND - Cut Tape (CT) 565-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA100MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,20696 € | 103,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19016 € | 190,16 € |
| 2.000 | 0,17620 € | 352,40 € |
| 3.000 | 0,16915 € | 507,45 € |
| 5.000 | 0,16129 € | 806,45 € |
| 7.000 | 0,15622 € | 1.093,54 € |
| 10.000 | 0,14857 € | 1.485,70 € |
| 12.000 | 0,14834 € | 1.780,08 € |
| 24.000 | 0,14290 € | 3.429,60 € |
| 25.000 | 0,14252 € | 3.563,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



