
HHXC350GRA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXC350GRA101MHA0GCT-ND - Cut Tape (CT) 565-HHXC350GRA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA101MHA0G | Chemi-Con | 69 | 565-HHXC350ARA101MHA0GCT-ND | 2,01000 € | Parametric Equivalent |
| BW107M035HFKTA | NextGen Components | 20.000 | 3372-BW107M035HFKTATR-ND | 2,79515 € | Parametric Equivalent |
| EEH-ZC1V101P | Panasonic Industry | 1.975 | P124967CT-ND | 0,99000 € | Parametric Equivalent |
| GYA1V101MCQ1GS | Nichicon | 551 | 493-GYA1V101MCQ1GSCT-ND | 1,15000 € | Parametric Equivalent |
| GYA1V101MCW1GS | Nichicon | 1.375 | 493-GYA1V101MCW1GSCT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,45500 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36990 € | 184,95 € |
| 1.000 | 0,34310 € | 343,10 € |
| 1.500 | 0,32957 € | 494,35 € |
| 2.500 | 0,31449 € | 786,23 € |
| 3.500 | 0,30562 € | 1.069,67 € |
| 5.000 | 0,29706 € | 1.485,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



