
GYA1V101MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1V101MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1V101MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1V101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,51030 € | 51,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41680 € | 208,40 € |
| 1.000 | 0,38734 € | 387,34 € |
| 1.500 | 0,37248 € | 558,72 € |
| 2.500 | 0,35591 € | 889,77 € |
| 3.500 | 0,34618 € | 1.211,63 € |
| 5.000 | 0,33677 € | 1.683,85 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

