Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMR421VSN681MR50S | |
|---|---|
DigiKey Part Number | 565-4503-ND |
Manufacturer | |
Manufacturer Product Number | ESMR421VSN681MR50S |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR421VSN681MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.6904 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW451VSN681MA45S | Chemi-Con | 378 | 565-EKMW451VSN681MA45S-ND | 20,67000 € | Upgrade |
| ESMQ451VSN681MA45S | Chemi-Con | 7 | 565-3725-ND | 10,17000 € | Parametric Equivalent |
| ESMR451VSN681MA45S | Chemi-Con | 0 | 565-4525-ND | 8,32000 € | Parametric Equivalent |
| 420MXH680MEFC35X45 | Rubycon | 0 | 420MXH680MEFC35X45-ND | 7,52780 € | Direct |
| LGGW6681MELC45 | Nichicon | 200 | 493-8216-ND | 14,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,84960 € | 769,92 € |
| Unit Price without VAT: | 3,84960 € |
|---|---|
| Unit Price with VAT: | 4,58102 € |













