
ESMQ451VSN681MA45S | |
|---|---|
DigiKey Part Number | 565-3725-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN681MA45S |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW451VSN681MA45S | Chemi-Con | 378 | 565-EKMW451VSN681MA45S-ND | 20,67000 € | Upgrade |
| LGL2W681MELC45 | Nichicon | 833 | 493-7535-ND | 19,33000 € | Upgrade |
| B43305A5687M000 | TDK | 240 | 495-6227-ND | 19,10000 € | Parametric Equivalent |
| B43630B5687M000 | TDK | 127 | 495-B43630B5687M000-ND | 13,90000 € | Parametric Equivalent |
| LLG2W681MELC45 | Nichicon | 3.378 | 493-14390-ND | 12,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 7,34400 € | 73,44 € |
| 50 | 6,17640 € | 308,82 € |
| 200 | 5,50425 € | 1.100,85 € |
| 600 | 5,12333 € | 3.074,00 € |
| 1.000 | 4,98109 € | 4.981,09 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

