ESMQ500EMC222MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 395
Unit Price: 3,40000 €
Datasheet

Direct


Chemi-Con
In Stock: 94
Unit Price: 4,17000 €
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: 2,43000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.397
Unit Price: 2,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.803
Unit Price: 2,11000 €
Datasheet

Direct


Panasonic Industry
In Stock: 155
Unit Price: 3,87000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 896
Unit Price: 4,11000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 118
Unit Price: 3,90000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,70255 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,11000 €
Datasheet

Direct


Nichicon
In Stock: 832
Unit Price: 2,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,56000 €
Datasheet
Image for ESMQ500EMC222MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ500EMC222MLN3S

DigiKey Part Number
ESMQ500EMC222MLN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ500EMC222MLN3S
Description
CAP ALUM 2200UF 20% 50V RADIAL
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.1384 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes