Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

ESMQ161VSN182MA30S | |
|---|---|
DigiKey Part Number | 565-3728-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN182MA30S |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN182MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS161VSN182MA30S | Chemi-Con | 0 | EKMS161VSN182MA30S-ND | 5,95035 € | Direct |
| ELXS161VSN182MA30S | Chemi-Con | 0 | ELXS161VSN182MA30S-ND | 6,06100 € | Direct |
| LGG2C182MELC30 | Nichicon | 200 | 493-8092-ND | 7,76000 € | Direct |
| LLG2C182MELC30 | Nichicon | 0 | LLG2C182MELC30-ND | 2,65925 € | Parametric Equivalent |
| LLG2Z182MELC30 | Nichicon | 0 | LLG2Z182MELC30-ND | 3,30235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,73970 € | 1.147,94 € |
| Unit Price without VAT: | 5,73970 € |
|---|---|
| Unit Price with VAT: | 6,83024 € |




