ESMQ161ELL221MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 30
Unit Price: 1,78000 €
Datasheet

Direct


Chemi-Con
In Stock: 10
Unit Price: 3,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 3,21000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,89725 €
Datasheet

Direct


Nichicon
In Stock: 256
Unit Price: 2,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,86650 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,89725 €
Datasheet

Upgrade


Nichicon
In Stock: 6.898
Unit Price: 2,65000 €
Datasheet
Image for ESMQ161ELL221MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161ELL221MLN3S

DigiKey Part Number
ESMQ161ELL221MLN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ161ELL221MLN3S
Description
CAP ALUM 220UF 20% 160V RADIAL
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes